• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1897010000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 19.8 x 70 x 120 mm
Weight
1.61 g
Manufacturer part #
1897010000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 19.8 x 70 x 120 mm

Weight

1.61 g

Manufacturer part #

1897010000

Industrial packaging

Yes

Content

100 pc(s)

Width

70 mm

Height

120 mm

Length

19.8 mm

RoHS-compliant

Yes

Type

QL 2 WTL6/4FF

Type

QL2 wtl 6/4 FF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 364722 Weidmüller 1897010000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 364722 Weidmüller 1897010000 100 pc(s)

Description

Cross-connector. W-series, for cross-Connection tab, number of poles:

This text is machine translated.