• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1919480000 SF 2/12 NEUTRAL BL V2 Lead marker Fitting type: Clip Writing area: 3.60 x 12 mm Blue No. of marker

1/4
Product type
Lead marker
Fitting type
Clip
Writing area length
3.60 mm
Writing area width
12 mm
Type
SF 2/12 NEUTRAL BL V2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 3.65 mm
  • Net weight: 0.25 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 6
  • conductor cross-section, max.: 1.5 mm²
  • conductor cross-section, min.: 0.75 mm²
Type

SF 2/12 NEUTRAL BL V2

Product type

Lead marker

Fitting type

Clip

Writing area length

3.60 mm

Writing area width

12 mm

Writing area

3.60 x 12 mm

Material

PA66

Suited for series

Single wires

Features

Printable

Halogen-free

UL94 flammability rating

Series

SF

Min. temperature

-40 °C

Max. temperature

+100 °C

Suitable for outside Ø (min.)

2.2 mm

Suitable for outside Ø (max.)

2.9 mm

Factory colour

Blue

No. of markers

400

Dim

(L x W x H) 12 x 3.6 x 12 mm

Industrial packaging

Yes

Content

400 pc(s)

Width

3.6 mm

Height

12 mm

Length

12 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 365902 Weidmüller 1919480000 SF 2/12 NEUTRAL BL V2 Lead marker Fitting type: Clip Writing area: 3.60 x 12 mm Blue No. of marker

User & Safety Instructions

User & Safety Instructions 365902 Weidmüller 1919480000 SF 2/12 NEUTRAL BL V2 Lead marker Fitting type: Clip Writing area: 3.60 x 12 mm Blue No. of marker

Description

Slim Fix-Leitermarkierer the SF/SFR-items are true all-rounder when it comes to hardness requirements. In the rail transport technology recognized and listed marker than 12 or 21 mm long sleeve available and are suitable for use in areas with vibration effect. Thanks to its narrow zuschnitts and its compact design, the sleeves very firmly to the head and ensure the mounting result optimized cross-sectional areas and a secure marking. While the SF-series in the diameter range from 1.0 to 7.8 mm through the use of the specialized SF-tools is attached, the SFR-series with conductor diameters of 1.7 - 3.7 mm using the tool-free assembly by hand, without compromising the perfect adhesion properties.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?