• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1919940000 ESG 5/10 MC NEUTRAL WS Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of mark

Product type
Device markers
Fitting type
Clip
Writing area length
5 mm
Writing area width
10 mm
Type
ESG 5/10 MC NEUTRAL WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.23 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 9
Type

ESG 5/10 MC NEUTRAL WS

Product type

Device markers

Fitting type

Clip

Writing area length

5 mm

Writing area width

10 mm

Writing area

5 x 10 mm

Material

PA66

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Printable

Series

ESG

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

400

Dim

(L x W x H) 10 x 10 x 5 mm

Industrial packaging

Yes

Content

400 pc(s)

Width

10 mm

Height

5 mm

Length

10 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 365945 Weidmüller 1919940000 ESG 5/10 MC NEUTRAL WS Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of mark

User & Safety Instructions

User & Safety Instructions 365945 Weidmüller 1919940000 ESG 5/10 MC NEUTRAL WS Device markers Fitting type: Clip Writing area: 5 x 10 mm White No. of mark

Description

Device marker multi-card. 10 x 5 mm, polyamide 66, color: white, plug-in. Tempered is the proven markers for many known electrical devices in the multi-card format. The result is a high-quality device marking for a high-contrast image. All-purpose, depending on the type, self-adhesive or aufrastbare signs. The advantages at a glance: universal, self-adhesive signs or snap-on. For each other Aranged devices, such as Circuit breakers, we offer tempered for latching onto a plate rail. Individual Printing in laser quality according to specification.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?