SAIL-M8GM8G-3-0.2V
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M8 socket, straight
M8 socket, straight
3
20.00 cm
PVC
0.25 mm²
Plug
M8
M8
-5 °C
+80 °C
Screw-on
1927150020
1 pc(s)
Yes
TRUE
Multi-core
60 V
0.2 m
FALSE
3
-5-80 °C
-30-80 °C
0 mΩ
Gold
IP65
M8
M8
FALSE
4 A
yes
Datasheet 255558 Weidmüller 1927150020 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 20.00 cm No. of pins (RJ):
User & Safety Instructions 255558 Weidmüller 1927150020 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 20.00 cm No. of pins (RJ):
The necessary accessories are required to use the article as described.