SAIL-M8G-3-1.5V
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
Cable, open end
M8 plug, straight
3
1.50 m
PVC
60 V
4 A
4 A
0.25 mm²
Open end cable
M8
Black
-5 °C
+80 °C
Screw-on
1927230150
1 pc(s)
Yes
4.50
TRUE
Multi-core
60 V
1.5 m
FALSE
3
-5-80 °C
-30-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
4 A
yes
Datasheet 255607 Weidmüller 1927230150 Sensor/actuator connector (pre-fab) M8 Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 255607 Weidmüller 1927230150 Sensor/actuator connector (pre-fab) M8 Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)
The necessary accessories are required to use the article as described.