• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1935000000 20 pc(s)

Type
Blank
Dim
(L x W x H) 20 x 12 x 34.5 mm
Weight
7.05 g
Manufacturer part #
1935000000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 20 x 12 x 34.5 mm

Weight

7.05 g

Manufacturer part #

1935000000

Industrial packaging

Yes

Content

20 pc(s)

Width

12 mm

Height

34.5 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

QS 2/12/4 GE

Type

QS 2/12/4 GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376089 Weidmüller 1935000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 376089 Weidmüller 1935000000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, number of poles:

This text is machine translated.