• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1950820000 SF-TOOL 00-6 Lead marker Fitting type: Clip No. of markers: 10 10 pc(s)

1/4
Product type
Lead marker
Fitting type
Clip
Type
SF-TOOL 00-6
Material
PA66
Features
Printable
Halogen-free
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 1.3 g
Type

SF-TOOL 00-6

Product type

Lead marker

Fitting type

Clip

Material

PA66

Features

Printable

Halogen-free

UL94 flammability rating

Series

SF

Min. temperature

-40 °C

Max. temperature

+100 °C

Suitable for outside Ø (min.)

1.0 mm

Suitable for outside Ø (max.)

7.8 mm

No. of markers

10

Dim

(L x W x H) 8 x 50 x 85 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

50 mm

Height

85 mm

Length

8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 388342 Weidmüller 1950820000 SF-TOOL 00-6 Lead marker Fitting type: Clip No. of markers: 10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 388342 Weidmüller 1950820000 SF-TOOL 00-6 Lead marker Fitting type: Clip No. of markers: 10 10 pc(s)

Description

Slim Fix-Leitermarkierer the SF/SFR-items are true all-rounder when it comes to hardness requirements. In the rail transport technology recognized and listed marker than 12 or 21 mm long sleeve available and are suitable for use in areas with vibration effect. Thanks to its narrow zuschnitts and its compact design, the sleeves very firmly to the head and ensure the mounting result optimized cross-sectional areas and a secure marking. While the SF-series in the diameter range from 1.0 to 7.8 mm through the use of the specialized SF-tools is attached, the SFR-series with conductor diameters of 1.7 - 3.7 mm using the tool-free assembly by hand, without compromising the perfect adhesion properties.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?