• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1962450000 Sensor/actuator connector Bend relief 10 pc(s)

Product type
Sensor/actuator connector
Connector type
Bend relief
Type
IE-PH-RJ45-TH-OG
Manufacturer part #
1962450000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kink protection bushing

Our service for you

Technical specifications

Type

IE-PH-RJ45-TH-OG

Product type

Sensor/actuator connector

Connector type

Bend relief

Manufacturer part #

1962450000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389301 Weidmüller 1962450000 Sensor/actuator connector Bend relief 10 pc(s)

User & Safety Instructions

User & Safety Instructions 389301 Weidmüller 1962450000 Sensor/actuator connector Bend relief 10 pc(s)

Description

Kink protection. orange. The IP20 connectors, in crimp design of weidmüller it is best to use the anti-kink sleeves in different colors - not only for the protection of locking lever and cable stop, but also for optical marking on the plug. Features: 7 different colors.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?