• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1963580000 Sensor/actuator data cable Plug, straight 100 pc(s)

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Type
IE-PM-RJ45-TH
Connection
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RJ45 plug crimp

Our service for you

Technical specifications

Type

IE-PM-RJ45-TH

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection

RJ45

IP20

Manufacturer part #

1963580000

Industrial packaging

Yes

Content

100 pc(s)

Cable Ø (max.)

1.05 mm

Cable Ø range

1.05 mm (max)

RoHS-compliant

Yes

Other

Plug

Crimp

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389388 Weidmüller 1963580000 Sensor/actuator data cable Plug, straight 100 pc(s)

User & Safety Instructions

User & Safety Instructions 389388 Weidmüller 1963580000 Sensor/actuator data cable Plug, straight 100 pc(s)

Description

RJ45 plug crimp. Plug without strain relief, Cat 6A/Class EA (ISO/IEC 11801, 2010). RJ45 crimp plug connector according to IEC 60603-7-51 for wire diameters up to 1.05 mm.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?