• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1966050000 Fuse serial terminal Screws Dark beige 12 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Content
12 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Dark beige

Manufacturer part #

1966050000

Content

12 pc(s)

Industrial packaging

Yes

Type

WSI 25/1 CC

Dim

(L x W x H) 58 x 18 x 58 mm

Width

18 mm

Height

58 mm

Length

58 mm

RoHS-compliant

Yes

Weight

61.25 g

Type

WSI 25/1 CC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389473 Weidmüller 1966050000 Fuse serial terminal Screws Dark beige 12 pc(s)

User & Safety Instructions

User & Safety Instructions 389473 Weidmüller 1966050000 Fuse serial terminal Screws Dark beige 12 pc(s)

Description

Fuse terminal block. W-series, rated cross-section: 25 mm², screw connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.