• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1966060000 Fuse serial terminal Screws Dark beige 12 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Dark beige

Manufacturer part #

1966060000

Content

12 pc(s)

Industrial packaging

Yes

Type

WSI 25/1 10X38/LED

Dim

(L x W x H) 58 x 18 x 58 mm

Width

18 mm

Height

58 mm

Length

58 mm

RoHS-compliant

Yes

Weight

61.333 g

Connector colour

Dark beige

Type

WSI 25/1 10x38/LED

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389475 Weidmüller 1966060000 Fuse serial terminal Screws Dark beige 12 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 389475 Weidmüller 1966060000 Fuse serial terminal Screws Dark beige 12 pc(s) Piece

Description

Fuse terminal block. W-series, rated cross-section: 25 mm², screw connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.