• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1981901500 Sensor/actuator data cable (pre-fab) M8 Plug, straight, Socket, straight 15.00 m No. of pins (RJ):

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Bus connector
Connection side A
M8 socket, straight
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus-cable

  • SAIL-M8 GM 8G-4S-15 Q-SB

Technical specifications

Type

SAIL-M8GM8G-4S-15Q-SB

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Bus connector

Connection side A

M8 socket, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

15.00 m

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M8

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1981901500

Content

1 pc(s)

RoHS-compliant

Yes

15 m

Black

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256232 Weidmüller 1981901500 Sensor/actuator data cable (pre-fab) M8 Plug, straight, Socket, straight 15.00 m No. of pins (RJ):

User & Safety Instructions

User & Safety Instructions 256232 Weidmüller 1981901500 Sensor/actuator data cable (pre-fab) M8 Plug, straight, Socket, straight 15.00 m No. of pins (RJ):

Description

Bus line. Socket, bridged: No, poles: 4, shielded: Yes, LED: No, 15 m. Connections between two I/O slaves or between the control and I/O participants will be safest via pre-assembled cables realisert. The offer ranges from PROFIBUS via CANopen, DeviceNet, EtherCAT to Ethernet cables.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?