• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1991890000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Connection
Plug
Manufacturer part #
1991890000
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Blank

Connection

Plug

Manufacturer part #

1991890000

Content

50 pc(s)

RoHS-compliant

Yes

Type

ATPG 1.5-10 L

Cross section (flexible) (max.)

10 mm²

Cross section (flexible) (min.)

1.5 mm²

250 V

Screw connection

6 mm

0.5-1.5 mm²

0.5-1 mm²

0.5-1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513696 Weidmüller 1991890000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1513696 Weidmüller 1991890000 50 pc(s)

Description

ATPG 1.5-10 L 1991890000 Weidmüller 1 PCs

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)