• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1991920000 Grey 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Grey
Dim
(L x W x H) 36 x 8 x 58 mm
Type
Screw fitting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.88 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Blank

Dim

(L x W x H) 36 x 8 x 58 mm

Type

Screw fitting

Connector colour

Grey

Manufacturer part #

1991920000

Industrial packaging

Yes

Content

50 pc(s)

Width

8 mm

Height

58 mm

Length

36 mm

RoHS-compliant

Yes

Type

AEB 35 SC/1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513867 Weidmüller 1991920000 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1513867 Weidmüller 1991920000 Grey 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)