• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2000080000 Serial continuity 18.50 mm Screws Yellow, Black 10 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

16 mm²

AWG max.

0

Clamp width

18.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Yellow

Black

Nominal current

192 A

Nominal current - rounded value

192 A

Min. stripping length

8 mm

Stripping length (max.)

24 mm

Manufacturer part #

2000080000

Content

10 pc(s)

Type

WDU 50N GE/SW

Dim

(L x W x H) 69.60 x 18.50 x 70 mm

Width

18.50 mm

Height

70 mm

Length

69.60 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953176 Weidmüller 2000080000 Serial continuity 18.50 mm Screws Yellow, Black 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953176 Weidmüller 2000080000 Serial continuity 18.50 mm Screws Yellow, Black 10 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.