• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2005200000 ELS 16/40 MM WS Device markers Fitting type: Clip Writing area: 16 x 40 mm White No. of markers: 2

Image similar
Product type
Device markers
Fitting type
Clip
Writing area length
16 mm
Writing area width
40 mm
Type
ELS 16/40 MM WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.22 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-mark insertion marker

Our service for you

Technical specifications

  • Depth: 0.14 mm
  • Net weight: 0.172 g
  • Flammability class according to UL 94: HB
Type

ELS 16/40 MM WS

Product type

Device markers

Fitting type

Clip

Writing area length

16 mm

Writing area width

40 mm

Writing area

16 x 40 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

UL94 flammability rating

Series

ELS

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

White

No. of markers

2000

Dim

(W x H) 16 mm x 40 mm

Content

2000 pc(s)

Width

16 mm

Height

40 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513951 Weidmüller 2005200000 ELS 16/40 MM WS Device markers Fitting type: Clip Writing area: 16 x 40 mm White No. of markers: 2

User & Safety Instructions

User & Safety Instructions 1513951 Weidmüller 2005200000 ELS 16/40 MM WS Device markers Fitting type: Clip Writing area: 16 x 40 mm White No. of markers: 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 492.99*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)