• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2332380000 Sensor/actuator connector M8 Plug 360 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug
Connector standard
Sensor connector
Thread type connection side
M8
Type
B KOTR M8 3P BU SAI
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M8 plug

Our service for you

Technical specifications

Type

B KOTR M8 3P BU SAI

Product type

Sensor/actuator connector

Connector type

Plug

Connector standard

Sensor connector

Connection

M8 plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Manufacturer part #

2332380000

Content

360 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 390880 Weidmüller 2332380000 Sensor/actuator connector M8 Plug 360 pc(s)

User & Safety Instructions

User & Safety Instructions 390880 Weidmüller 2332380000 Sensor/actuator connector M8 Plug 360 pc(s)

Description

M8 plug. Depending on the cover selection there is a variety of PCB connectors for selection. The M12-PCB connector are not only in A and B-coding, but also in D-coding available. Make sure that the EA cover and the I/O cover with the 54 mm housings, each with different M12 connector.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?