• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2350620000 Sensor/actuator connector M12 220 pc(s)

Product type
Sensor/actuator connector
Thread type connection side
M12
Features
A-coded
Type
B KOTR B M12 5POL B BU
Connection
M12 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M12 Socket I/O side panel

Our service for you

Technical specifications

Type

B KOTR B M12 5POL B BU

Product type

Sensor/actuator connector

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

A-coded

Manufacturer part #

2350620000

Content

220 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 390889 Weidmüller 2350620000 Sensor/actuator connector M12 220 pc(s)

User & Safety Instructions

User & Safety Instructions 390889 Weidmüller 2350620000 Sensor/actuator connector M12 220 pc(s)

Description

M12 Socket I/O side mounting. Depending on the cover selection there is a variety of PCB connectors for selection. The M12-PCB connector are not only in A and B-coding, but also in D-coding available. Make sure that the EA cover and the I/O cover with the 54 mm housings, each with different M12 connector.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?