• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2423450000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, horizontal mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Sensor/actuator built-in connector

Our service for you

Technical specifications

Packaging type

Piece

Type

SAIEW-M12B-4S-HTL

Product type

Sensor/actuator built-in connector

Connector type

Socket, horizontal mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Print

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Gold

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

2423450000

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514312 Weidmüller 2423450000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514312 Weidmüller 2423450000 Sensor/actuator built-in connector M12 Socket, horizontal mount No. of pins (RJ): 4 10 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)