Piece
SAIL-M12GM12G-L-1.5P
Sensor/actuator cable
Plug (straight) to connector (straight)
Sensor connector
M12 plug, straight
M12 socket, straight
5
1.50 m
PUR
50 V
16 A
16 A
8
1.50 mm²
M12 plug
Black
M12
M12
L
Gold
Gold plated
Halogen-free
-40 °C
80 °C
2455260150
1 pc(s)
Yes
TRUE
Multi-core
50 V
1.5 m
FALSE
5
-30-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
16 A
yes
Datasheet 1952548 Weidmüller 2455260150 Sensor/actuator cable M12 Plug (straight) to connector (straight) 1.50 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions 1952548 Weidmüller 2455260150 Sensor/actuator cable M12 Plug (straight) to connector (straight) 1.50 m No. of pins (RJ): 5 1 pc(