• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2456000000 Test terminal Screws Dark beige 25 pc(s) Piece

Packaging type
Piece
Product type
Test terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Measuring separate terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

2456000000

Content

25 pc(s)

Type

WDTR 2.5

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915242 Weidmüller 2456000000 Test terminal Screws Dark beige 25 pc(s) Piece

Description

The checks racing series terminal is used for isolation of circuits for test and measurement purposes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.