
Weidmüller 2482170000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 0.88 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
- APGTB 1.5 FT 2C/1 BL
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Factory colour
Blue
- Manufacturer part #
2482170000
- Content
1 pc(s)
- Type
APGTB 1.5 FT 2C/1 BL
- RoHS-compliant
Yes
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669508 Weidmüller 2482170000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669508 Weidmüller 2482170000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece






























