
Highlights & Details
Lead marker ELS 7/40 mm WH
Our service for you
Technical specifications
- Depth: 0.14 mm
- Net weight: 0.064 g
- Flammability class according to UL 94: HB
- Type
ELS 7/40 MM WS
- Product type
Lead marker
- Fitting type
Clip
- Writing area length
6.30 mm
- Writing area width
40 mm
- Writing area
6.30 x 40 mm
- Material
Polyester
- Features
Halogen-free
UL94 flammability rating
- Series
ELS
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
White
- No. of markers
3000
- Dim
(W x H) 6.3 mm x 40 mm
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
3000 pc(s)
- Width
6.3 mm
- Height
40 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671200 Weidmüller 2518620000 ELS 7/40 MM WS Lead marker Fitting type: Clip Writing area: 6.30 x 40 mm White No. of markers: 300
User & Safety Instructions
User & Safety Instructions 1671200 Weidmüller 2518620000 ELS 7/40 MM WS Lead marker Fitting type: Clip Writing area: 6.30 x 40 mm White No. of markers: 300


























