• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2519540000 KLIPPON BDX M20 BN Explosion-proof M20 M20 Brass (Ni-plated) 1 pc(s)

Image similar
External thread
M20
Size
M20
Material
Brass (Ni-plated)
Features
Explosion-proof
Outside Ø
26.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch: 1.5 mm
  • impact strength: 7 J ATEX-Version
  • Protection class with GWDR: IP66
  • Head diameter: 26.2 mm
  • Air throughput: 0.25 l/1 h
  • O-ring: Silicone
  • Seal: Silicone
  • Tightening torque: 10 Nm
  • Torque nozzle, max.: 10 Nm
  • Torque nut, max.: 10 Nm
  • Ignition protection type: Increased safety Ex e.
Features

Explosion-proof

Outside Ø

26.2 mm

External thread

M20

Size

M20

Spanner size

27 mm

Thread length

10 mm

Length

22 mm

Width

27 mm

IP66

Min. temperature

-60 °C

Max. temperature

+200 °C

Material

Brass (Ni-plated)

Content

1 pc(s)

Dim

(L x W) 22 mm x 27 mm

Dimensions

26.2 mm

RoHS-compliant

Yes

Weight

60 g

Manufacturer part #

2519540000

Type

KLIPPON BDX M20 BN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240753 Weidmüller 2519540000 KLIPPON BDX M20 BN Explosion-proof M20 M20 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?