• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2561960000 Fuse box feed-through terminal 6.10 mm Screws Black 50 pc(s) Piece

Packaging type
Piece
Product type
Fuse box feed-through terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse through terminal

  • WFS 4 100-250V

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse box feed-through terminal

Features

+ swivelling fuse holder

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG max.

10

Clamp width

6.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Black

Nominal current

6.30 A

Nominal current - rounded value

6.3 A

Min. stripping length

26 mm

Stripping length (max.)

13 mm

Manufacturer part #

2561960000

Content

50 pc(s)

Type

WFS 4 100-250V

Dim

(L x W x H) 75 x 6.10 x 62.50 mm

Width

6.10 mm

Height

62.50 mm

Length

75 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953440 Weidmüller 2561960000 Fuse box feed-through terminal 6.10 mm Screws Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953440 Weidmüller 2561960000 Fuse box feed-through terminal 6.10 mm Screws Black 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.