• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2563810700 RJ45 Patch cable S/FTP 70 m Orange incl. bend relief, Flame-retardant 1 pc(s)

Product type
Patch cable
Shielding
S/FTP
Connection type
RJ45
Cable length
70 m
Cable features
incl. bend relief
Flame-retardant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ethernet patch cable, RJ45 IP 20, RJ45 IP 20, 8, 70 m pins

Our service for you

Technical specifications

Product type

Patch cable

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

70 m

Factory colour

Orange

Cable features

incl. bend relief

Flame-retardant

Cable use

Networks

Version

Patch cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745678 Weidmüller 2563810700 RJ45 Patch cable S/FTP 70 m Orange incl. bend relief, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745678 Weidmüller 2563810700 RJ45 Patch cable S/FTP 70 m Orange incl. bend relief, Flame-retardant 1 pc(s)

Description

Ready to connect Ethernet data cable with copper wires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.