• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2591020000 VPU AC II 1 300/50 Surge arrester 50 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 142 g
  • Humidity: 5...95 % rel. humidity
  • Storage temperature: -40 °C to +85 °C.
  • Design: Installation housing; 1 TE, Insta IP20
  • Flammability class V-0
  • Number of poles: 1
  • Pollution level: 2
  • Over voltage category III
  • Connection type: screw terminals.
  • Optical function display: Green = OK, red = arrester defective, replace
  • Segment: Power distribution
  • Mounting rail TS 35
  • Maximum continuous voltage, UC (AC) 300 V.
  • Mains form: Single-phase, TN, TN-S.
  • Short circuit resistance ISCCR 50kA
  • Protection level UP (type.) < : 1.5 kV
  • Leakage current 0.3 mA
  • Conductor connection technology: Screw connection
  • Wire stripping length, measuring connection 15 mm
  • Tightening torque, min.: 2 Nm
  • Tightening torque, max. 4.5 Nm
  • Clamping range, rated connection 16 mm²
  • Clamping range, min. 4 mm²
  • Clamping range, max. 35 mm²
  • Conductor cross-section, single-wire, min. 2.5 mm²
  • Conductor cross-section, single-wire, max. 35 mm²
  • Conductor cross-section, fine strand, min.: 4 mm²
  • Conductor cross-section, fine strand, max. 35 mm²
  • Conductor cross-section, multi-strand, min.: 2.5 mm²
  • Conductor cross-section, multi-strand, max. 35 mm²
Product type

Surge arrester

Leakage current

50 kA

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Operating temperature

-40 °C up to +85 °C

IP20 (when built in)

Manufacturer part #

2591020000

Type

VPU AC II 1 300/50

Factory colour

Orange

Black

Dim

(W x H x D) 18 x 90 x 68 mm

Width

18 mm

Height

90 mm

Depth

68 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240821 Weidmüller 2591020000 VPU AC II 1 300/50 Surge arrester 50 kA 1 pc(s)