• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2618900000 Relay socket 60 V DC/AC 10 A 1 change-over Piece 10 pc(s)

1/2
Packaging type
Piece
Product type
Relay socket
Contact type
1 change-over
Nominal voltage
60 V DC/AC
Switching voltage (max.)
60 V DC/AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail: TS 35
  • flammability class according to UL 94: V-0
  • Overvoltage category: III
  • Pollution degree: 2
  • surge voltage: 6 kV (1.2/50 µs)
  • Stripping length Rated connection: 8 mm
  • clamping range, rated connection: 1.5 mm²
  • clamp range, min.: 0.14 mm²
  • clamp range, max.: 2.5 mm²
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
  • conductor cross-section, single wire, min. mm² 2.5 mm²
  • Conductor cross-section, fine-wired, min.: 0.14 mm²
  • Conductor cross-section, fine-wired, max.: 2.5 mm²
  • Blade dimensions: 0.4 x 2.0 mm
Packaging type

Piece

Product type

Relay socket

Type

2618900000

Connection

Push-in button

Factory colour

Black

Contact type

1 change-over

Nominal voltage

60 V DC/AC

Switching voltage (max.)

60 V DC/AC

Switching current (max.)

10 A

Features

+ LED display

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

6.4 mm

Height

89.6 mm

Dim

(W x H x D) 6.4 x 89.6 x 87.8 mm

Content

10 pc(s)

Weight

24.5 g

UKCA

not relevant

What kind of Coupling Relays are you looking for?