• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2619990000 White 1000 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Dim
(L x W x H) 0.55 x 17 x 6 mm
Manufacturer part #
2619990000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • operating temperature range: -30...80 °C
  • Halogen: No
  • Font size: 6 x 17 mm
  • adhesive: PE foam with acrylate adhesive
Packaging type

Piece

Factory colour

White

Type

Blank

Dim

(L x W x H) 0.55 x 17 x 6 mm

Manufacturer part #

2619990000

Content

1000 pc(s)

Material

Polyester

Width

17 mm

Height

6 mm

Length

0.55 mm

Type

ESG-FO 6/17 MM WS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244252 Weidmüller 2619990000 White 1000 pc(s)