• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2620990000 Yellow 1000 pc(s)

Image similar
Type
Blank
Factory colour
Yellow
Dim
(L x W x H) 0.55 x 15 x 6 mm
Manufacturer part #
2620990000
Content
1000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • operating temperature range: -30...80 °C
  • Halogen: No
  • Font size: 6 x 15 mm
  • adhesive: PE foam with acrylate adhesive
Factory colour

Yellow

Type

Blank

Dim

(L x W x H) 0.55 x 15 x 6 mm

Manufacturer part #

2620990000

Content

1000 pc(s)

Material

Polyester

Width

15 mm

Height

6 mm

Length

0.55 mm

Type

ESG-FO 6/15 MM GE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244261 Weidmüller 2620990000 Yellow 1000 pc(s)