• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2627660000 DC/DC converter 56 V 10 A 480 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Output 56 V / 10 A
  • Power 480 W
  • Spring-loaded connector

Technical specifications

  • Output voltage adjustable: YesShort-circuit proof: YesDirect mounting possible: YesRail mounting possible: YesProtection class: IP20
Product type

DC/DC converter

Input voltage (max.)

31.2 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

14 V DC

Dim

(W x H x D) 75 x 130 x 125 mm

Output voltage (max.)

56 V

Connection

Spring-loaded connector

480 W

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-25 °C

PSU features

Adjustable voltage output

Regulated

Width

75 mm

Height

130 mm

Type

PRO TOPDC 24V/48V 10A

Depth

125 mm

Output voltage (min.)

45 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539235 Weidmüller 2627660000 DC/DC converter 56 V 10 A 480 W