• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2659430000 CB-HTR 98/2.5 NC Cable tie 98 mm 2.5 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
98 mm
Cable tie width
2.5 mm
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

98 mm

Cable tie width

2.5 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

21 mm

Manufacturer part #

2659430000

Minimum holding force

80 N

RoHS-compliant

Yes

Type

CB-HTR 98/2.5 NC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537955 Weidmüller 2659430000 CB-HTR 98/2.5 NC Cable tie 98 mm 2.5 mm Ecru 100 pc(s)