• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2669000000 Industrial terminal block Jack connector Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Industrial terminal block
Connection
Jack connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial terminal block

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Nominal current

23 A

Nominal current - rounded value

23 A

Nominal voltage

400 V

Manufacturer part #

2669000000

Content

50 pc(s)

Type

AITB 2.5 L-L

Dim

(L x W) 103 mm x 5.1 mm

Width

5.1 mm

Length

103 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537705 Weidmüller 2669000000 Industrial terminal block Jack connector Beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.