• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2674860000 PG terminal 6.1 mm Jack connector Green-yellow 50 pc(s)

Image similar
Product type
PG terminal
Connection
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

6.1 mm

No. of rows

1

Factory colour

Green-yellow

Manufacturer part #

2674860000

Content

50 pc(s)

Type

A4C 4 PE DL

Dim

(L x W x H) 39.5 x 6.1 x 39.5 mm

Width

6.1 mm

Height

39.5 mm

Length

39.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537596 Weidmüller 2674860000 PG terminal 6.1 mm Jack connector Green-yellow 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.