• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2703320020 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey 90 degrees left 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Connector version

angled on one side

Cable features

90 degrees left

4*2*AWG 27/7 - 4*2*0,1 mm²

Cable use

Networks

Version

Cable

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538524 Weidmüller 2703320020 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey 90 degrees left 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.