• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2710220000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 14.99 x 8 x 20.07 mm
Manufacturer part #
2710220000
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 14.99 x 8 x 20.07 mm

Manufacturer part #

2710220000

Content

50 pc(s)

Material

PA66

Width

8 mm

Height

20.07 mm

Length

14.99 mm

RoHS-compliant

Yes

Type

SL TTB 6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539527 Weidmüller 2710220000 50 pc(s)