• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2715530000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 26.6 x 6.1 x 6.1 mm
Connection
Socket
Manufacturer part #
2715530000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 26.6 x 6.1 x 6.1 mm

Connection

Socket

Manufacturer part #

2715530000

Content

50 pc(s)

Material

PA66

Width

6.1 mm

Height

6.1 mm

Length

26.6 mm

RoHS-compliant

Yes

Type

STB 21.6/IH/BR WTL6/3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539550 Weidmüller 2715530000 50 pc(s)