• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2710310000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 8.2 x 15.7 x 19.7 mm
Manufacturer part #
2710310000
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 8.2 x 15.7 x 19.7 mm

Manufacturer part #

2710310000

Content

50 pc(s)

Material

Wemid

Width

15.7 mm

Height

19.7 mm

Length

8.2 mm

RoHS-compliant

Yes

Type

LL TTB 6/2 BL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538851 Weidmüller 2710310000 50 pc(s)