• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2715740000 Filler plug closed M16 Polyamide 6 Light grey 50 pc(s)

Image similar
Product type
Filler plug
External thread
M16
Material
Polyamide 6
Features
closed
Factory colour
Light grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Features

closed

Factory colour

Light grey

External thread

M16

Bore diameter

16 mm

Torque

1.5 Nm

Material

Polyamide 6

Thread length

15 mm

Length

15 mm

Height

15 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

19 mm

Dimensions

22 mm

Halogen-free

Yes

Content

50 pc(s)

Dim

22

RoHS-compliant

Yes

Manufacturer part #

2715740000

Type

VP HEX M16 PA6 GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539854 Weidmüller 2715740000 Filler plug closed M16 Polyamide 6 Light grey 50 pc(s)

What kind of Cable Screw Connectors are you looking for?