• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2715790000 Filler plug closed M50 Polyamide 6 Light grey 10 pc(s)

Image similar
Product type
Filler plug
External thread
M50
Material
Polyamide 6
Features
closed
Factory colour
Light grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Features

closed

Factory colour

Light grey

External thread

M50

Bore diameter

50 mm

Torque

8 Nm

Material

Polyamide 6

Thread length

18 mm

Length

18 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

55 mm

Dimensions

63.5 mm

Halogen-free

Yes

Content

10 pc(s)

Dim

63.5

RoHS-compliant

Yes

Manufacturer part #

2715790000

Type

VP HEX M50 PA6 GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541362 Weidmüller 2715790000 Filler plug closed M50 Polyamide 6 Light grey 10 pc(s)

What kind of Cable Screw Connectors are you looking for?