• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2723040075 Sensor/actuator cable 7.50 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
8
Cable length
7.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C6HD8UG0075XCSXCS-E

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

8

Cable length

7.50 m

Jacket material

PUR

Factory colour

Green

IP67

Features

Halogen-free

flame-retardant

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2723040075

Content

1 pc(s)

UKCA

yes

What kind of Sensor/Actuator Connectors are you looking for?