• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8941350008 Sensor/actuator cable RJ45 plug enclosure 0.80 m No. of pins (RJ): 8P4C 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C6FS8UG0008A40A40-G

Product type

Sensor/actuator cable

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8P4C

Cable length

0.80 m

Jacket material

PUR

Connection

RJ45

Factory colour

Green

Features

Halogen-free

flame-retardant

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

8941350008

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538562 Weidmüller 8941350008 Sensor/actuator cable RJ45 plug enclosure 0.80 m No. of pins (RJ): 8P4C 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?