• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725850400 RJ45 Patch cable S/STP 40.00 m Oil-resistant 1 pc(s)

Image similar
Product type
Patch cable
Shielding
S/STP
Connection type
RJ45
Cable length
40.00 m
Cable features
Oil-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

S/STP

Connection type

RJ45

No. of A connectors

1 x

Type A

SPE socket

No. of B connections

1 x

Type B

SPE socket

Cable length

40.00 m

Connector version

straight

Cable features

Oil-resistant

2*AWG 22

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.