• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2726100000 50 pc(s)

Image similar
Type
Blank
Dim
(L x W x H) 25.2 x 24 x 4.2 mm
Manufacturer part #
2726100000
Content
50 pc(s)
Material
Wemid
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 25.2 x 24 x 4.2 mm

Manufacturer part #

2726100000

Content

50 pc(s)

Material

Wemid

Width

24 mm

Height

4.2 mm

Length

25.2 mm

RoHS-compliant

Yes

Type

LL TTB 6/3 CM

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538868 Weidmüller 2726100000 50 pc(s)