• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2728840000 Cross connection Orange 5 pc(s)

Packaging type
Piece
Product type
Cross connection
Factory colour
Orange
Connection
Push-fit
Connector colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cross connection

Factory colour

Orange

Connection

Push-fit

Connector colour

Orange

Manufacturer part #

2728840000

Content

5 pc(s)

Nominal voltage

400 V

Nominal current

232 A

Nominal current - rounded value

232 A

Type

ZQV 150/185N/2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750231 Weidmüller 2728840000 Cross connection Orange 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3750231 Weidmüller 2728840000 Cross connection Orange 5 pc(s)

Description

Cross-connector for through terminal blocks for potential distribution or for the transmission of signals

This text is machine translated.