• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2748540000 Plug inset 4 Crimp, Soldering 5 pc(s)

Image similar
Product type
Plug inset
Connection
Crimp
Soldering
Total no. of pins
4
Core cross section (max.)
2.5 mm²
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Plug inset

Connection

Crimp

Soldering

Total no. of pins

4

Core cross section (max.)

2.5 mm²

Number of pins

4

Core cross section (min.)

0.14 mm²

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542122 Weidmüller 2748540000 Plug inset 4 Crimp, Soldering 5 pc(s)

Accessories

(*All information is plus legal VAT)