• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2762590000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 19.7 x 7.6 x 4 mm
Manufacturer part #
2762590000
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 19.7 x 7.6 x 4 mm

Manufacturer part #

2762590000

Content

50 pc(s)

Material

Wemid

Width

7.6 mm

Height

4 mm

Length

19.7 mm

RoHS-compliant

Yes

Type

LL TTB 6/1 BR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538843 Weidmüller 2762590000 50 pc(s)