• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2778960000 IE-SW-SL10M-7TX-3GC-LV Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

10

SFP ports

3 x

No. of 100 Mbps/1Gbps/10Gbps ports

10 x

10/100 Mbps ports

7 x

10/100/1000 Mbps ports

3 x

Fibre-optic ports

3

Width

96.4 mm

Height

154 mm

Depth

148.5 mm

Type

IE-SW-SL10M-7TX-3GC-LV

Interfaces

RJ45

SFP

RS232

IP30

Operating voltage

48 V DC

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538699 Weidmüller 2778960000 IE-SW-SL10M-7TX-3GC-LV Industrial Ethernet switch 10 / 100 / 1000 MBit/s