• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2813820015 RJ45 Patch cable CAT 5 SF/UTP 1.50 m Blue Flame-retardant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5
Shielding
SF/UTP
Connection type
RJ45
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Patch cable

CAT 5

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Blue

Connector version

straight

Cable features

Flame-retardant

4x2xAWG 26/7, 4x2x0,128 mm²

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538494 Weidmüller 2813820015 RJ45 Patch cable CAT 5 SF/UTP 1.50 m Blue Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.