SAI-06Z-VPPP-4A-M08L-PNP
Sensor/actuator splitter/adapter
4
Black
M8
Brass
Gold
1.5 mm²
0.14 mm²
IP67
+ LED
-25 °C
80 °C
2818980000
1 pc(s)
12 mm
6 mm
6 - 12 mm
yes
Datasheet 3748927 Weidmüller 2818980000 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3748927 Weidmüller 2818980000 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s)
The necessary accessories are required to use the article as described.